


BU2477SM-JJ-GTR | |
|---|---|
DigiKey Part Number | 61-BU2477SM-JJ-GTR-ND - Tape & Reel (TR) 61-BU2477SM-JJ-GTRCT-ND - Cut Tape (CT) 61-BU2477SM-JJ-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2477SM-JJ-GTR |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2477SM-JJ-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2477 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.391" (9.93mm) | |
Operating Temperature | -40°C ~ 280°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 50 | 27,04540 Kč | 1 352,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 24,38450 Kč | 4 389,21 Kč |
| 360 | 23,05581 Kč | 8 300,09 Kč |
| 540 | 22,31193 Kč | 12 048,44 Kč |
| 900 | 21,40956 Kč | 19 268,60 Kč |
| 1 260 | 20,83518 Kč | 26 252,33 Kč |
| 1 800 | 20,24301 Kč | 36 437,42 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |








