
1009 | |
|---|---|
DigiKey Part Number | 36-1009-ND |
Manufacturer | |
Manufacturer Product Number | 1009 |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tray | Battery Series 2477 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Holder | Termination Style SMD (SMT) Tab |
Style Holder (Open) | Height Above Board 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 26,87760 Kč | 671,94 Kč |
| 1 000 | 18,99206 Kč | 18 992,06 Kč |
| 2 500 | 17,63614 Kč | 44 090,35 Kč |
| 5 000 | 16,67527 Kč | 83 376,35 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |








