Battery Retainer Coin, 24.5mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 24.5mm 1 Cell PC Pin
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3039

DigiKey Part Number
36-3039-ND
Manufacturer
Manufacturer Product Number
3039
Description
BATT RETAINER COIN 24.5MM PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
3039 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Battery Series
2477
Part Status
Active
Mounting Type
PCB, Through Hole
Battery Type, Function
Coin Cell, Retainer
Termination Style
PC Pin
Style
Retainer
Height Above Board
0.336" (8.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 977
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,56000 Kč155,60 Kč
2514,44680 Kč361,17 Kč
10012,91170 Kč1 291,17 Kč
50011,33682 Kč5 668,41 Kč
1 00010,71906 Kč10 719,06 Kč
2 5009,95381 Kč24 884,53 Kč
5 0009,44910 Kč47 245,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč