


BU2032SM-BT-GTR | |
|---|---|
DigiKey Part Number | BU2032SM-BT-GTR-ND - Tape & Reel (TR) BU2032SM-BT-GCT-ND - Cut Tape (CT) BU2032SM-BT-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-BT-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-BT-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.205" (5.20mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 22,90700 Kč | 229,07 Kč |
| 50 | 20,11100 Kč | 1 005,55 Kč |
| 100 | 19,01670 Kč | 1 901,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,00005 Kč | 6 800,02 Kč |
| 800 | 16,07368 Kč | 12 858,94 Kč |
| 1 200 | 15,55543 Kč | 18 666,52 Kč |
| 2 000 | 14,92623 Kč | 29 852,46 Kč |
| 2 800 | 14,52564 Kč | 40 671,79 Kč |
| 4 000 | 14,11287 Kč | 56 451,48 Kč |
| 10 000 | 13,10541 Kč | 131 054,10 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |












