
BS-7-RED | |
|---|---|
DigiKey Part Number | BS-7-RED-ND |
Manufacturer | |
Manufacturer Product Number | BS-7-RED |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BS-7-RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.303" (7.70mm) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,20800 Kč | 202,08 Kč |
| 50 | 17,74940 Kč | 887,47 Kč |
| 100 | 16,78110 Kč | 1 678,11 Kč |
| 300 | 15,35597 Kč | 4 606,79 Kč |
| 500 | 14,73500 Kč | 7 367,50 Kč |
| 1 000 | 13,93194 Kč | 13 931,94 Kč |
| 2 500 | 12,93733 Kč | 32 343,32 Kč |
| 5 000 | 12,23249 Kč | 61 162,45 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |








