
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.346" (8.80mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 50 | 9,53300 Kč | 476,65 Kč |
| 100 | 9,01650 Kč | 901,65 Kč |
| 250 | 8,37232 Kč | 2 093,08 Kč |
| 500 | 7,91582 Kč | 3 957,91 Kč |
| 1 000 | 7,48453 Kč | 7 484,53 Kč |
| 2 500 | 6,95026 Kč | 17 375,65 Kč |
| 5 000 | 6,57158 Kč | 32 857,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



