



BRX1-2450-SM | |
|---|---|
DigiKey Part Number | BRX1-2450-SM-TR-ND - Tape & Reel (TR) BRX1-2450-SM-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BRX1-2450-SM |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BRX1-2450-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.232" (5.90mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 50 | 16,39940 Kč | 819,97 Kč |
| 100 | 15,50490 Kč | 1 550,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,39876 Kč | 3 599,69 Kč |
| 500 | 13,61426 Kč | 6 807,13 Kč |
| 750 | 13,17499 Kč | 9 881,24 Kč |
| 1 250 | 12,64214 Kč | 15 802,67 Kč |
| 1 750 | 12,30291 Kč | 21 530,09 Kč |
| 2 500 | 11,95332 Kč | 29 883,30 Kč |
| 6 250 | 11,10001 Kč | 69 375,06 Kč |
| 12 500 | 10,49524 Kč | 131 190,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




