Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BRX1-0002

DigiKey Part Number
BRX1-0002-ND
Manufacturer
Manufacturer Product Number
BRX1-0002
Description
BATTERY HOLDER COIN 24.5MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BRX1-0002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.206" (5.23mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,95800 Kč79,58 Kč
506,98400 Kč349,20 Kč
1006,60180 Kč660,18 Kč
3006,04043 Kč1 812,13 Kč
5005,79628 Kč2 898,14 Kč
1 0005,48048 Kč5 480,48 Kč
2 5005,08924 Kč12 723,10 Kč
5 0004,81194 Kč24 059,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč