
A-BAT-CH-CB-EG-ZSR1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-CB-EG-ZSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-CB-EG-ZSR1CT-ND - Cut Tape (CT) 123-A-BAT-CH-CB-EG-ZSR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-CB-EG-ZSR1 |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.339" (8.60mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 50 | 21,45580 Kč | 1 072,79 Kč |
| 100 | 20,28620 Kč | 2 028,62 Kč |
| 250 | 18,83772 Kč | 4 709,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,67983 Kč | 7 471,93 Kč |
| 800 | 17,66220 Kč | 14 129,76 Kč |
| 1 200 | 17,09273 Kč | 20 511,28 Kč |
| 2 000 | 16,40123 Kč | 32 802,46 Kč |
| 2 800 | 15,96125 Kč | 44 691,50 Kč |
| 4 000 | 15,50760 Kč | 62 030,40 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |











