Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-CB-EG-GTP2

DigiKey Part Number
123-A-BAT-CH-CB-EG-GTP2-ND
Manufacturer
Manufacturer Product Number
A-BAT-CH-CB-EG-GTP2
Description
BATTERY HOLDER COIN 24.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.374" (9.50mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,47800 Kč184,78 Kč
5016,21460 Kč810,73 Kč
10015,33270 Kč1 533,27 Kč
25014,23748 Kč3 559,37 Kč
50013,46140 Kč6 730,70 Kč
1 36012,41568 Kč16 885,32 Kč
2 72011,73919 Kč31 930,60 Kč
5 44011,09953 Kč60 381,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč