



3008 | |
|---|---|
DigiKey Part Number | 36-3008-ND |
Manufacturer | |
Manufacturer Product Number | 3008 |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3008 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2450 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.230" (5.85mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,48240 Kč | 262,06 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 500 | 8,39920 Kč | 4 199,60 Kč |
| 2 500 | 7,22356 Kč | 18 058,90 Kč |
| 5 000 | 6,82994 Kč | 34 149,70 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




