



3008TR | |
|---|---|
DigiKey Part Number | 36-3008TR-ND - Tape & Reel (TR) 36-3008CT-ND - Cut Tape (CT) 36-3008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3008TR |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3008TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 2450 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,93770 Kč | 4 787,54 Kč |
| 1 000 | 17,84830 Kč | 17 848,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











