


BK-870-TR | |
|---|---|
DigiKey Part Number | BK-870-TR-ND - Tape & Reel (TR) BK-870-CT-ND - Cut Tape (CT) BK-870-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-870-TR |
Description | BATTERY RETAINER COIN 10MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 10.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-870-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1025 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.125" (3.18mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 50 | 13,72000 Kč | 686,00 Kč |
| 100 | 12,97260 Kč | 1 297,26 Kč |
| 250 | 12,04612 Kč | 3 011,53 Kč |
| 500 | 11,38974 Kč | 5 694,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,76924 Kč | 10 769,24 Kč |
| 2 000 | 10,18235 Kč | 20 364,70 Kč |
| 3 000 | 9,85408 Kč | 29 562,24 Kč |
| 5 000 | 9,45548 Kč | 47 277,40 Kč |
| 7 000 | 9,20180 Kč | 64 412,60 Kč |
| 10 000 | 8,94028 Kč | 89 402,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





