


BHX1-1025-SM | |
|---|---|
DigiKey Part Number | BHX1-1025-SM-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-1025-SM |
Description | BATTERY RETAINER COIN 10MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 10.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-1025-SM Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 1025 |
Packaging Bag | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.143" (3.63mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 60 | 13,51917 Kč | 811,15 Kč |
| 120 | 12,78250 Kč | 1 533,90 Kč |
| 300 | 11,87017 Kč | 3 561,05 Kč |
| 540 | 11,31909 Kč | 6 112,31 Kč |
| 1 020 | 10,75201 Kč | 10 967,05 Kč |
| 2 520 | 9,99396 Kč | 25 184,78 Kč |
| 5 040 | 9,44943 Kč | 47 625,13 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






