


BHX1-1025-PC | |
|---|---|
DigiKey Part Number | BHX1-1025-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-1025-PC |
Description | BATT RETAINER COIN 10MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 10.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-1025-PC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 1025 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.142" (3.60mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 50 | 13,72000 Kč | 686,00 Kč |
| 100 | 12,97260 Kč | 1 297,26 Kč |
| 300 | 11,87017 Kč | 3 561,05 Kč |
| 500 | 11,38974 Kč | 5 694,87 Kč |
| 1 000 | 10,76924 Kč | 10 769,24 Kč |
| 2 500 | 10,00042 Kč | 25 001,05 Kč |
| 5 000 | 9,45548 Kč | 47 277,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




