
BK-5058-4MM | |
|---|---|
DigiKey Part Number | BK-5058-4MM-ND |
Manufacturer | |
Manufacturer Product Number | BK-5058-4MM |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-5058-4MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.805" (20.45mm) | |
Operating Temperature | -40°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 50 | 20,29660 Kč | 1 014,83 Kč |
| 100 | 19,19220 Kč | 1 919,22 Kč |
| 300 | 17,56063 Kč | 5 268,19 Kč |
| 500 | 16,85006 Kč | 8 425,03 Kč |
| 1 000 | 15,93202 Kč | 15 932,02 Kč |
| 2 500 | 14,79460 Kč | 36 986,50 Kč |
| 5 000 | 13,98849 Kč | 69 942,45 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











