
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.516" (13.10mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 70 | 10,90400 Kč | 763,28 Kč |
| 140 | 10,31150 Kč | 1 443,61 Kč |
| 280 | 9,74907 Kč | 2 729,74 Kč |
| 560 | 9,21813 Kč | 5 162,15 Kč |
| 1 050 | 8,76136 Kč | 9 199,43 Kč |
| 2 520 | 8,16272 Kč | 20 570,05 Kč |
| 5 040 | 7,71802 Kč | 38 898,82 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |







