
BK-1279-PC8 | |
|---|---|
DigiKey Part Number | BK-1279-PC8-ND |
Manufacturer | |
Manufacturer Product Number | BK-1279-PC8 |
Description | BATTERY HOLDER AA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-1279-PC8 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.657" (16.69mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 98,08200 Kč | 980,82 Kč |
| 50 | 86,11700 Kč | 4 305,85 Kč |
| 100 | 81,42180 Kč | 8 142,18 Kč |
| 300 | 74,50440 Kč | 22 351,32 Kč |
| 500 | 71,49022 Kč | 35 745,11 Kč |
| 1 000 | 67,59508 Kč | 67 595,08 Kč |
| 2 500 | 62,76957 Kč | 156 923,93 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |












