
BHAA-POL | |
|---|---|
DigiKey Part Number | BHAA-POL-ND |
Manufacturer | |
Manufacturer Product Number | BHAA-POL |
Description | BATTERY HOLDER AA PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHAA-POL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.781" (19.84mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 50 | 32,65180 Kč | 1 632,59 Kč |
| 100 | 30,87340 Kč | 3 087,34 Kč |
| 300 | 28,25000 Kč | 8 475,00 Kč |
| 500 | 27,10758 Kč | 13 553,79 Kč |
| 1 000 | 25,63058 Kč | 25 630,58 Kč |
| 2 500 | 23,80098 Kč | 59 502,45 Kč |
| 5 000 | 22,50406 Kč | 112 520,30 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |









