
BH48AAL | |
|---|---|
DigiKey Part Number | BH48AAL-ND |
Manufacturer | |
Manufacturer Product Number | BH48AAL |
Description | BATT HOLDER AA 8 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 8 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH48AAL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 8 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 50 | 48,27020 Kč | 2 413,51 Kč |
| 100 | 45,63920 Kč | 4 563,92 Kč |
| 300 | 41,76223 Kč | 12 528,67 Kč |
| 500 | 40,07300 Kč | 20 036,50 Kč |
| 1 000 | 37,88942 Kč | 37 889,42 Kč |
| 2 500 | 35,18442 Kč | 87 961,05 Kč |
| 5 000 | 33,26747 Kč | 166 337,35 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |











