Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH44AAW

DigiKey Part Number
BH44AAW-ND
Manufacturer
Manufacturer Product Number
BH44AAW
Description
BATT HOLDER AA 4 CELL 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BH44AAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
4
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1036,22200 Kč362,22 Kč
5031,79520 Kč1 589,76 Kč
10030,06280 Kč3 006,28 Kč
30027,50807 Kč8 252,42 Kč
50026,39532 Kč13 197,66 Kč
1 00024,95717 Kč24 957,17 Kč
2 50023,17558 Kč57 938,95 Kč
5 00021,91271 Kč109 563,55 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč