BH2AA-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2AAW

DigiKey Part Number
BH2AA-W-ND
Manufacturer
Manufacturer Product Number
BH2AAW
Description
BATT HOLDER AA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BH2AAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13,74000 $3,74 $
103,10800 $31,08 $
502,72880 $136,44 $
1002,58010 $258,01 $
3002,36083 $708,25 $
5002,26536 $1 132,68 $
1 0002,14192 $2 141,92 $
2 5001,98902 $4 972,55 $
5 0001,88064 $9 403,20 $
Manufacturers Standard Package
Unit Price without VAT:3,74000 $
Unit Price with VAT:4,52540 $