BH2AAAW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2AAAW

DigiKey Part Number
BH2AAA-W-ND
Manufacturer
Manufacturer Product Number
BH2AAAW
Description
BATT HOLDER AAA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BH2AAAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-40°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 221
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,68000 Kč61,68 Kč
1051,19400 Kč511,94 Kč
5044,95020 Kč2 247,51 Kč
10042,50210 Kč4 250,21 Kč
30038,88987 Kč11 666,96 Kč
50037,31660 Kč18 658,30 Kč
1 00035,28338 Kč35 283,38 Kč
2 50032,76466 Kč81 911,65 Kč
5 00030,97941 Kč154 897,05 Kč
Manufacturers Standard Package
Unit Price without VAT:61,68000 Kč
Unit Price with VAT:74,63280 Kč