2489
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2489
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2489

DigiKey Part Number
36-2489-ND
Manufacturer
Manufacturer Product Number
2489
Description
BATT HOLDER AAA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AAA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Custom
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
1036,12200 Kč361,22 Kč
2533,53680 Kč838,42 Kč
10029,98150 Kč2 998,15 Kč
50026,32386 Kč13 161,93 Kč
1 00024,88952 Kč24 889,52 Kč
2 50023,36550 Kč58 413,75 Kč
Manufacturers Standard Package
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč