
BH28AASF | |
|---|---|
DigiKey Part Number | BH28AASF-ND |
Manufacturer | |
Manufacturer Product Number | BH28AASF |
Description | BATTERY HOLDER AA 8 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 8 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BH28AASF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 8 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 50 | 35,64200 Kč | 1 782,10 Kč |
| 100 | 33,70180 Kč | 3 370,18 Kč |
| 300 | 30,83767 Kč | 9 251,30 Kč |
| 500 | 29,58996 Kč | 14 794,98 Kč |
| 1 000 | 27,97774 Kč | 27 977,74 Kč |
| 2 500 | 25,98066 Kč | 64 951,65 Kč |
| 5 000 | 24,56506 Kč | 122 825,30 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











