Battery Holder (Open) C 3 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH13CW

DigiKey Part Number
BH13CW-ND
Manufacturer
Manufacturer Product Number
BH13CW
Description
BATTERY HOLDER C 3 CELL 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 3 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BH13CW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1049,74400 Kč497,44 Kč
5043,67160 Kč2 183,58 Kč
10041,29260 Kč4 129,26 Kč
30037,78380 Kč11 335,14 Kč
50036,25556 Kč18 127,78 Kč
1 00034,28007 Kč34 280,07 Kč
2 50031,83305 Kč79 582,62 Kč
5 00030,09849 Kč150 492,45 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč