
BH13DL | |
|---|---|
DigiKey Part Number | BH13DL-ND |
Manufacturer | |
Manufacturer Product Number | BH13DL |
Description | BATT HOLDER D 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH13DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 47,83300 Kč | 478,33 Kč |
| 50 | 41,99180 Kč | 2 099,59 Kč |
| 100 | 39,70510 Kč | 3 970,51 Kč |
| 300 | 36,33073 Kč | 10 899,22 Kč |
| 500 | 34,86130 Kč | 17 430,65 Kč |
| 1 000 | 32,96182 Kč | 32 961,82 Kč |
| 2 500 | 30,60887 Kč | 76 522,18 Kč |
| 5 000 | 28,94096 Kč | 144 704,80 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











