
BC4AAB | |
|---|---|
DigiKey Part Number | BC4AAB-ND |
Manufacturer | |
Manufacturer Product Number | BC4AAB |
Description | BATTERY HOLDER AA 4 CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC4AAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.608" (15.44mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 46,88900 Kč | 468,89 Kč |
| 50 | 41,17700 Kč | 2 058,85 Kč |
| 100 | 38,93240 Kč | 3 893,24 Kč |
| 300 | 35,62520 Kč | 10 687,56 Kč |
| 500 | 34,18390 Kč | 17 091,95 Kč |
| 1 000 | 32,32138 Kč | 32 321,38 Kč |
| 2 500 | 30,01420 Kč | 75 035,50 Kč |
| 5 000 | 28,37867 Kč | 141 893,35 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |












