
BC32AAW | |
|---|---|
DigiKey Part Number | BC32AAW-ND |
Manufacturer | |
Manufacturer Product Number | BC32AAW |
Description | BATT HOLDER AA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC32AAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 50 | 21,15340 Kč | 1 057,67 Kč |
| 100 | 20,00270 Kč | 2 000,27 Kč |
| 300 | 18,30327 Kč | 5 490,98 Kč |
| 500 | 17,56272 Kč | 8 781,36 Kč |
| 1 000 | 16,60585 Kč | 16 605,85 Kč |
| 2 500 | 15,42034 Kč | 38 550,85 Kč |
| 5 000 | 14,58017 Kč | 72 900,85 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |









