
BC22AAL | |
|---|---|
DigiKey Part Number | BC22AAL-ND |
Manufacturer | |
Manufacturer Product Number | BC22AAL |
Description | BATT HOLDER AA 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BC22AAL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 50 | 26,17620 Kč | 1 308,81 Kč |
| 100 | 24,74820 Kč | 2 474,82 Kč |
| 300 | 22,64493 Kč | 6 793,48 Kč |
| 500 | 21,72916 Kč | 10 864,58 Kč |
| 1 000 | 20,54507 Kč | 20 545,07 Kč |
| 2 500 | 19,07845 Kč | 47 696,12 Kč |
| 5 000 | 18,03896 Kč | 90 194,80 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |









