
BA4AAPC | |
|---|---|
DigiKey Part Number | BA4AAPC-ND |
Manufacturer | |
Manufacturer Product Number | BA4AAPC |
Description | BATTERY HOLDER AA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BA4AAPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.625" (15.88mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 50 | 65,22820 Kč | 3 261,41 Kč |
| 100 | 61,67530 Kč | 6 167,53 Kč |
| 300 | 56,43493 Kč | 16 930,48 Kč |
| 500 | 54,15216 Kč | 27 076,08 Kč |
| 1 000 | 51,20131 Kč | 51 201,31 Kč |
| 2 500 | 47,54628 Kč | 118 865,70 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |











