
AS216 | |
|---|---|
DigiKey Part Number | 61-AS216-ND |
Manufacturer | |
Manufacturer Product Number | AS216 |
Description | AUTO POWER SOCKET 15A NYLON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 15 A Nylon |
Datasheet | Datasheet |
EDA/CAD Models | AS216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | Nylon | |
Current Rating (Amps) | 15 A | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,82000 Kč | 192,82 Kč |
| 10 | 163,76900 Kč | 1 637,69 Kč |
| 25 | 153,51360 Kč | 3 837,84 Kč |
| 50 | 146,17960 Kč | 7 308,98 Kč |
| 100 | 139,20150 Kč | 13 920,15 Kč |
| 250 | 130,48980 Kč | 32 622,45 Kč |
| 500 | 124,26614 Kč | 62 133,07 Kč |
| Unit Price without VAT: | 192,82000 Kč |
|---|---|
| Unit Price with VAT: | 233,31220 Kč |







