
AS-210 | |
|---|---|
DigiKey Part Number | AS-210MPD-ND |
Manufacturer | |
Manufacturer Product Number | AS-210 |
Description | AUTO POWER SOCKET 12V 15A ALUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V 15 A Aluminum, Dust Proof |
Datasheet | Datasheet |
EDA/CAD Models | AS-210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | Aluminum, Dust Proof | |
Current Rating (Amps) | 15 A | |
Color | - | |
Voltage - Rated | 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 138,88100 Kč | 1 388,81 Kč |
| 25 | 130,17080 Kč | 3 254,27 Kč |
| 50 | 123,95120 Kč | 6 197,56 Kč |
| 100 | 118,03400 Kč | 11 803,40 Kč |
| 300 | 109,23230 Kč | 32 769,69 Kč |
| 500 | 105,36796 Kč | 52 683,98 Kč |
| 1 000 | 100,34356 Kč | 100 343,56 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |









