
AS212E-A | |
|---|---|
DigiKey Part Number | AS212E-A-ND |
Manufacturer | |
Manufacturer Product Number | AS212E-A |
Description | AUTO POWER SOCKET 12V 20A BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V 20 A Lockable, Nylon, Weather Resistant Black |
Datasheet | Datasheet |
EDA/CAD Models | AS212E-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | Lockable, Nylon, Weather Resistant | |
Current Rating (Amps) | 20 A | |
Color | Black | |
Voltage - Rated | 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 147,30100 Kč | 1 473,01 Kč |
| 50 | 129,33920 Kč | 6 466,96 Kč |
| 100 | 122,29240 Kč | 12 229,24 Kč |
| 300 | 111,90043 Kč | 33 570,13 Kč |
| 500 | 107,37454 Kč | 53 687,27 Kč |
| 1 000 | 101,52386 Kč | 101 523,86 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |






