
172-1017 | |
|---|---|
DigiKey Part Number | 172-1017-ND |
Manufacturer | |
Manufacturer Product Number | 172-1017 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 0.5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 0.50' (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172-1017 Models |
Category | Style Plug, Right Angle to Wire Leads |
Manufacturer MPD (Memory Protection Devices) | Length 0.50' (152.40mm) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,79480 Kč | 5 379,48 Kč |
| Unit Price without VAT: | 53,79480 Kč |
|---|---|
| Unit Price with VAT: | 65,09171 Kč |






