
TD541S232H | |
|---|---|
DigiKey Part Number | 2725-TD541S232HTR-ND - Tape & Reel (TR) 2725-TD541S232HCT-ND - Cut Tape (CT) 2725-TD541S232HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD541S232H |
Description | IC TRANSCEIVER FULL 1/1 20DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS232 20-DFN (13x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver, Isolated | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-BDFN | |
Supplier Device Package | 20-DFN (13x10) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 37,18747 Kč | 11 156,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 37,18747 Kč | 11 156,24 Kč |
| Unit Price without VAT: | 37,18747 Kč |
|---|---|
| Unit Price with VAT: | 44,99684 Kč |



