
LIF480-10B24R2 | |
|---|---|
DigiKey Part Number | 2725-LIF480-10B24R2-ND |
Manufacturer | |
Manufacturer Product Number | LIF480-10B24R2 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Mornsun America, LLC | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial), Medical |
Part Status Not For New Designs | Efficiency 94% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.18" L x 1.89" W x 4.92" H (131.5mm x 48.0mm x 125.0mm) |
DC Voltage - Input (Min) 120V | Standard Number 61010-1; 62368-1; UL 508 |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMEDP480-24SNZ | DComponents | 5 | 5245-AMEDP480-24SNZ-ND | 3 921,38000 Kč | Similar |
| DRF480-24-1 | TDK-Lambda | 38 | 285-DRF480-24-1-ND | 6 659,94000 Kč | Similar |
| NDR-480-24 | MEAN WELL USA Inc. | 776 | 1866-3522-ND | 2 221,59000 Kč | Similar |
| SDR-480-24 | MEAN WELL USA Inc. | 542 | 1866-1083-ND | 3 172,80000 Kč | Similar |
| TIB 480-124 | Traco Power | 44 | 1951-1099-ND | 4 887,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,54000 Kč | 1 349,54 Kč |
| Unit Price without VAT: | 1 349,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,94340 Kč |



