Similar
Similar
Similar
Similar
Similar
Similar

LIF240-10B24R2S | |
|---|---|
DigiKey Part Number | 2725-LIF240-10B24R2S-ND |
Manufacturer | |
Manufacturer Product Number | LIF240-10B24R2S |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm) | |
Approval Agency | CE, EN | |
Standard Number | 61010-1; 62368-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,89000 Kč | 1 112,89 Kč |
| Unit Price without VAT: | 1 112,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,59690 Kč |







