Similar
Similar
Similar
Similar
Similar

LI100-20B12PR2 | |
|---|---|
DigiKey Part Number | 2725-LI100-20B12PR2-ND |
Manufacturer | |
Manufacturer Product Number | LI100-20B12PR2 |
Description | AC/DC DIN RAIL SUPPLY 12V 90W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 7.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Size / Dimension | 2.28" L x 2.76" W x 3.65" H (58.0mm x 70.0mm x 92.7mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 323,90750 Kč | 1 295,63 Kč |
| Unit Price without VAT: | 323,90750 Kč |
|---|---|
| Unit Price with VAT: | 391,92808 Kč |









