AC or DC DIN Rail Power Supply 1 Output 12V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 7.5A
Why & How to choose a MEAN WELL DIN Rail PSU
MEAN WELL Din Rail Series Introduction

HDR-100-12N

DigiKey Part Number
1866-2230-ND
Manufacturer
Manufacturer Product Number
HDR-100-12N
Description
AC/DC DIN RAIL SUPPLY 12V 90W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 7.5A
Datasheet
 Datasheet
EDA/CAD Models
HDR-100-12N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
7.5A
Power (Watts)
90W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1606,84000 Kč606,84 Kč
5577,44600 Kč2 887,23 Kč
10552,24700 Kč5 522,47 Kč
25535,44920 Kč13 386,23 Kč
Unit Price without VAT:606,84000 Kč
Unit Price with VAT:734,27640 Kč