TBLC 90-112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLC 90-112

DigiKey Part Number
TBLC90-112-ND
Manufacturer
Manufacturer Product Number
TBLC 90-112
Description
AC/DC DIN RAIL SUPPLY 12V 90W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 7.5A
Datasheet
 Datasheet
EDA/CAD Models
TBLC 90-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
7.5A
Power (Watts)
90W
Voltage - Isolation
3 kV
Applications
Household Appliances, Industrial, ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
2.15" L x 3.54" W x 3.52" H (54.6mm x 89.9mm x 89.4mm)
Approval Agency
CB, CE, cULus, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 268,98000 Kč2 268,98 Kč
101 994,23500 Kč19 942,35 Kč
251 894,39880 Kč47 359,97 Kč
501 822,20580 Kč91 110,29 Kč
1001 752,77670 Kč175 277,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 268,98000 Kč
Unit Price with VAT:2 745,46580 Kč