Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ9842GL-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9842GL-ZTR-ND - Tape & Reel (TR) 1589-MPQ9842GL-ZCT-ND - Cut Tape (CT) 1589-MPQ9842GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9842GL-Z |
Description | IC REG BUCK ADJ 2A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9842GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 43,93100 Kč | 439,31 Kč |
| 25 | 40,19720 Kč | 1 004,93 Kč |
| 100 | 36,09440 Kč | 3 609,44 Kč |
| 250 | 34,13888 Kč | 8 534,72 Kč |
| 500 | 32,95966 Kč | 16 479,83 Kč |
| 1 000 | 31,98905 Kč | 31 989,05 Kč |
| 2 500 | 30,96464 Kč | 77 411,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,34703 Kč | 151 735,15 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |



