MPQ8636HGL-10-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 97
Unit Price: 62,57000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 13-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8636HGL-10-P

DigiKey Part Number
MPQ8636HGL-10-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8636HGL-10-P
Description
IC REG BUCK ADJ 10A 13QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 13-VFQFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,31216 Kč21 656,08 Kč
1 00042,09028 Kč42 090,28 Kč
1 50041,47861 Kč62 217,92 Kč
2 50040,80079 Kč102 001,97 Kč
3 50040,40441 Kč141 415,43 Kč
5 00040,02336 Kč200 116,80 Kč
Manufacturers Standard Package
Unit Price without VAT:43,31216 Kč
Unit Price with VAT:52,40771 Kč