Similar

MPQ8636GL-10-P | |
|---|---|
DigiKey Part Number | MPQ8636GL-10-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8636GL-10-P |
Description | IC REG BUCK ADJ 10A 13QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 13-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,83462 Kč | 18 917,31 Kč |
| 1 000 | 36,74167 Kč | 36 741,67 Kč |
| 1 500 | 36,19439 Kč | 54 291,58 Kč |
| 2 500 | 35,58808 Kč | 88 970,20 Kč |
| 3 500 | 35,23380 Kč | 123 318,30 Kč |
| 5 000 | 34,89288 Kč | 174 464,40 Kč |
| Unit Price without VAT: | 37,83462 Kč |
|---|---|
| Unit Price with VAT: | 45,77989 Kč |





