
MPQ8633AGLE-P | |
|---|---|
DigiKey Part Number | 1589-2013-2-ND - Tape & Reel (TR) 1589-2013-1-ND - Cut Tape (CT) 1589-2013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8633AGLE-P |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8633AGLE-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS53328LR | Reed Semiconductor Corp. | 4 132 | 5397-RS53328LRCT-ND | 116,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 79,54040 Kč | 1 988,51 Kč |
| 100 | 72,18060 Kč | 7 218,06 Kč |
| 250 | 69,07336 Kč | 17 268,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,55862 Kč | 33 279,31 Kč |
| 1 000 | 64,81789 Kč | 64 817,89 Kč |
| 1 500 | 63,94661 Kč | 95 919,91 Kč |
| 2 500 | 62,98098 Kč | 157 452,45 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |






