
MPQ8632GLE-4-Z | |
|---|---|
DigiKey Part Number | 1589-1812-2-ND - Tape & Reel (TR) 1589-1812-1-ND - Cut Tape (CT) 1589-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8632GLE-4-Z |
Description | IC REG BUCK ADJ 4A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 4A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8632GLE-4-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,51400 Kč | 575,14 Kč |
| 25 | 52,78040 Kč | 1 319,51 Kč |
| 100 | 47,58570 Kč | 4 758,57 Kč |
| 250 | 45,10876 Kč | 11 277,19 Kč |
| 500 | 44,65644 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 40,30814 Kč | 201 540,70 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |






