MPQ6612AGLE-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 450
Unit Price: 94,49000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 46,56512 Kč
Bipolar Motor Driver Power MOSFET PWM 18-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET PWM 18-QFN (3x4)
MPQ6612AGLE-D-AEC1-Z

MPQ6612AGLE-AEC1-Z

DigiKey Part Number
1589-MPQ6612AGLE-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6612AGLE-AEC1-Z
Description
40V, 5A, H-BRIDGE DC MOTOR DRIVE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 18-QFN (3x4)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Monolithic Power Systems Inc.
Current - Output
5A
Packaging
Tape & Reel (TR)
Voltage - Supply
4V ~ 40V
Part Status
Active
Voltage - Load
4V ~ 40V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Grade
Automotive
Function
Driver - Fully Integrated, Control and Power Stage
Qualification
AEC-Q100
Output Configuration
Half Bridge
Mounting Type
Surface Mount, Wettable Flank
Interface
PWM
Package / Case
18-PowerVFQFN
Technology
Power MOSFET
Supplier Device Package
18-QFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ6612AGLE-AEC1-PMonolithic Power Systems Inc.4501589-MPQ6612AGLE-AEC1-PCT-ND94,49000 KčDirect
MPQ6612AGLE-D-AEC1-ZMonolithic Power Systems Inc.01589-MPQ6612AGLE-D-AEC1-ZTR-ND46,56512 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00052,06244 Kč260 312,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,06244 Kč
Unit Price with VAT:62,99555 Kč