Direct
Parametric Equivalent



MPQ6612AGLE-D-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6612AGLE-D-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6612AGLE-D-AEC1-Z |
Description | 40V, 5A, H-BRIDGE DC MOTOR DRIVE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 18-QFN (3x4) |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 5A |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 40V |
Part Status Active | Voltage - Load 4V ~ 40V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge | Mounting Type Surface Mount, Wettable Flank |
Interface PWM | Package / Case 18-PowerVFQFN |
Technology Power MOSFET | Supplier Device Package 18-QFN (3x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6612AGLE-D-AEC1-P | Monolithic Power Systems Inc. | 4 | 1589-MPQ6612AGLE-D-AEC1-PCT-ND | 16,16000 Kč | Direct |
| MPQ6612AGLE-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ6612AGLE-AEC1-ZTR-ND | 8,90303 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,56512 Kč | 232 825,60 Kč |
| Unit Price without VAT: | 46,56512 Kč |
|---|---|
| Unit Price with VAT: | 56,34380 Kč |


