


MPQ6612AGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6612AGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6612AGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6612AGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6612AGLE-AEC1-P |
Description | 40V, 5A, H-BRIDGE DC MOTOR DRIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 18-QFN (3x4) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 40V |
Part Status Active | Voltage - Load 4V ~ 40V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount, Wettable Flank |
Interface PWM | Package / Case 18-PowerVFQFN |
Technology Power MOSFET | Supplier Device Package 18-QFN (3x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6612AGLE-D-AEC1-P | Monolithic Power Systems Inc. | 4 | 1589-MPQ6612AGLE-D-AEC1-PCT-ND | 94,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,81696 Kč | 27 408,48 Kč |
| 1 000 | 53,33345 Kč | 53 333,45 Kč |
| 1 500 | 52,59061 Kč | 78 885,91 Kč |
| 2 500 | 51,76754 Kč | 129 418,85 Kč |
| 3 500 | 51,28635 Kč | 179 502,23 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



