
MPQ6532GVE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6532GVE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6532GVE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6532GVE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6532GVE-AEC1-Z |
Description | 5V TO 60V, THREE-PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, Step/Direction 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6532GVE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 25 | 57,40000 Kč | 1 435,00 Kč |
| 100 | 51,82310 Kč | 5 182,31 Kč |
| 250 | 49,16304 Kč | 12 290,76 Kč |
| 500 | 48,83294 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,00710 Kč | 220 035,50 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |









